
Texas Instruments OPA228U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 45mA |
| RoHS Compliant | No |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA228U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
