High-performance operational amplifier featuring a 33MHz gain bandwidth product and 11V/µs slew rate. This single-channel, general-purpose op-amp offers a low input offset voltage of 200µV and a high common mode rejection ratio of 120dB. Designed for surface mounting in a green SOIC-8 package, it operates from ±2.5V to ±18V dual supply voltages with a typical supply current of 3.8mA. Ideal for applications requiring precise amplification and stable operation across a wide temperature range of -40°C to 85°C.
Texas Instruments OPA228UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA228UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.