
Dual-channel, 10-MHz operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and low-noise CMOS technology. This integrated circuit offers a 6V/µs slew rate and a gain bandwidth product of 10MHz. Designed for operation across a wide temperature range of -40°C to 125°C, it is supplied in a compact 8-VSSOP package. The component is RoHS compliant and lead-free.
Texas Instruments OPA2316IDGK technical specifications.
| Bandwidth | 10MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2316IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
