
Dual, low offset, rail-to-rail I/O operational amplifier featuring 300kHz bandwidth and 20µV input offset voltage. This general-purpose op amp offers 95dB common mode rejection ratio and 110dB voltage gain, with a 0.15V/µs slew rate. Designed for surface mount applications, it operates from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, with a low 21µA operating supply current. The SOIC package, measuring 4.9mm x 3.91mm x 1.75mm, supports a wide temperature range of -40°C to 125°C.
Texas Instruments OPA2317ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.75mm |
| Input Bias Current | 275pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2317 |
| Slew Rate | 0.15V/µs |
| Supply Current | 21uA |
| Thickness | 1.58mm |
| Voltage Gain | 110dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2317ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
