
Dual precision operational amplifier, featuring wide bandwidth (10000 kHz) and low noise operation. Designed for ADC driving, this component offers RRIO and zero-crossover capabilities. It operates across an extended temperature range of -40°C to 125°C, with a nominal supply voltage of 5V and a maximum of 6V. The 8-SOIC package (R-PDSO-G8) houses two amplifier functions, drawing a maximum supply current of 1.5mA. Key specifications include a maximum input offset voltage of 150µV and a nominal slew rate of 5V/µs.
Texas Instruments OPA2325IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2325IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.