
Dual-channel, general-purpose operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This CMOS amplifier operates from a 2.3V to 5.5V supply range with a low 20µA operating supply current. It offers a high voltage gain of 115dB and a low input bias current of 10pA, with an input offset voltage of 60µV. The amplifier is housed in an 8-PDIP package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments OPA2336PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Height | 4.57mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 64uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2336PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
