Dual-channel, single-supply CMOS operational amplifier with a 100kHz gain bandwidth product and 100kHz bandwidth. Features a low input bias current of 10pA and an input offset voltage of 60µV. Offers a high voltage gain of 115dB and a common mode rejection ratio of 76dB. Operates from a single supply up to 5.5V with a low operating supply current of 20µA. Suitable for applications requiring micropower consumption and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-PDIP, this RoHS compliant component is lead-free.
Texas Instruments OPA2336PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 64uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2336PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.