
Dual-channel, general-purpose operational amplifier featuring CMOS technology. Offers a 100kHz gain bandwidth product and 115dB voltage gain. Operates from a 2.3V to 5.5V supply with a low 20µA operating supply current. Achieves 80dB common mode rejection ratio and a 60µV input offset voltage. Packaged in an 8-PDIP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2336PG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 64uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2336PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
