
Dual operational amplifier featuring a 3MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers a low input bias current of 10pA and a high voltage gain of 122dB. Operating from a 2.7V to 5.5V supply, it provides excellent power supply rejection (90.46dB) and common-mode rejection (66dB). Packaged in a green, lead-containing SOIC-8 surface-mount case, this CMOS component is supplied on tape and reel.
Texas Instruments OPA2345UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2345UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
