
Dual-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This CMOS amplifier offers a low input bias current of 10pA and an input offset voltage of 1mV. Operating from 2.7V to 5.5V, it provides 15mA output current per channel and a slew rate of 0.8V/µs. With a high common mode rejection ratio of 76dB and PSRR of 90.46dB, it delivers 122dB voltage gain. Packaged in an 8-pin SOIC, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments OPA2345UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.8V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2345UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
