
Dual-channel, high-speed operational amplifier featuring rail-to-rail output and a 38MHz gain bandwidth product. This CMOS amplifier offers a 22V/µs slew rate and 40mA output current per channel, operating from 2.7V to 5.5V supply voltages. With a low input bias current of 10pA and 500µV input offset voltage, it provides excellent signal integrity. Designed for general-purpose applications, it boasts a 74dB CMRR and 87.96dB PSRR, operating within a -40°C to 85°C temperature range.
Texas Instruments OPA2350PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2350PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
