
Single-channel, general-purpose operational amplifier featuring a 35MHz bandwidth and 120dB voltage gain. Operates from a single supply of 2.7V to 36V or dual supplies from ±1.35V to ±18V, with a nominal operating supply voltage of 18V and a low operating supply current of 27µA. Offers a 35kHz gain bandwidth product, 250µV input offset voltage, and 20nA input bias current. Packaged in an 8-PDIP (P) with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA241PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 35kHz |
| Height | 4.57mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 30uA |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA241PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
