
Single-supply, micropower operational amplifier featuring a 35kHz gain bandwidth product and 35kHz bandwidth. This general-purpose op amp offers a 120dB voltage gain, 80dB common mode rejection ratio, and a low input bias current of 20nA. It operates with a supply voltage range from 1.35V to 36V, with a typical operating supply voltage of 18V. The component is housed in an 8-SOIC surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments OPA241UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 30uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA241UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
