Industrial-grade operational amplifier featuring single-supply, micropower design. This voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum limit of 36V and a maximum supply current of 0.036mA. Key specifications include a low input offset voltage of 400µV maximum and an average bias current of 0.025µA maximum. The device operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-pin SOIC package.
Texas Instruments OPA241UAE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.036 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Slew Rate-Nom | 0.01 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 35 |
| Micropower | YES |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA241UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.