
Texas Instruments OPA244UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 700uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Series | MicroAmplifier™ |
| Slew Rate | 0.16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA244UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
