
Single-channel, general-purpose operational amplifier featuring a 35kHz gain bandwidth product and 120dB voltage gain. This micro-power op-amp operates from a minimum supply voltage of 2.7V up to a maximum of 36V, with a nominal operating supply voltage of 18V and a low operating supply current of 27uA. Key specifications include a 50uV input offset voltage, 20nA input bias current, and a 100dB common mode rejection ratio. Designed for a wide temperature range of -40°C to 85°C, it is provided in a lead-free, RoHS compliant 8-SOIC package, supplied on tape and reel.
Texas Instruments OPA251UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 38uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA251UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
