
Single-supply, micro-power operational amplifier featuring a 35kHz gain bandwidth product and 120dB voltage gain. This general-purpose amplifier operates from a minimum supply voltage of 2.7V up to 36V, with a maximum operating temperature of 85°C. Key specifications include a 20nA input bias current, 100µV input offset voltage, and 27µA operating supply current. The amplifier is housed in an 8-SOIC package and offers a 0.01V/µs slew rate.
Texas Instruments OPA251UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 21mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 38uA |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage | 36V |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA251UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
