
Dual high-power operational amplifier featuring a 1.6MHz bandwidth and 7A output current per channel. This BIFET technology amplifier offers a 96dB voltage gain and 8V/µs slew rate. Designed for through-hole mounting in a TO-3 package, it operates with dual supply voltages from ±10V to ±35V, with a maximum dual supply of ±35V. The amplifier boasts a 95dB common mode rejection ratio and a low input bias current of 50pA. Operating temperature range is -40°C to 125°C.
Texas Instruments OPA2541AM technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 1.6MHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.6MHz |
| Height | 7.11mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 38.86mm |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 35V |
| Output Current per Channel | 7A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 96dB |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2541AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
