Dual high power operational amplifier featuring BIFET technology, designed for through-hole mounting in a TO-3-8 package. Delivers 7A output current per channel with a 1.6MHz gain bandwidth product and 8V/µs slew rate. Offers a wide operating temperature range from -40°C to 125°C and supports dual supply voltages from 10V to 40V. Key specifications include 95dB CMRR, 250µV input offset voltage, and 15pA input bias current.
Texas Instruments OPA2541BM technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 7A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIFET |
| Voltage Gain | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2541BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.