
Dual high power operational amplifier featuring a 1.6MHz gain bandwidth product and 8V/µs slew rate. This BIFET technology amplifier offers 7A output current per channel and a 96dB voltage gain. Designed for through-hole mounting in a TO-3 package, it operates from a ±10V to ±40V dual supply voltage range. Key specifications include 95dB common mode rejection ratio and 1mV input offset voltage, with an operating temperature range of -40°C to 125°C.
Texas Instruments OPA2541SM technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 7A |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2541SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.