
Dual high power operational amplifier featuring a 1.6MHz gain bandwidth product and 7A output current per channel. This BIFET technology amplifier offers a 96dB voltage gain and 8V/µs slew rate. Operating from ±10V to ±40V dual supply, it provides 95dB common mode rejection ratio and 250µV input offset voltage. Packaged in a TO-3-8 through-hole mount, it operates across a -40°C to 125°C temperature range.
Texas Instruments OPA2541SMQ technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 7A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Technology | BIFET |
| Voltage Gain | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2541SMQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
