
Dual operational amplifier featuring a 1.4MHz gain bandwidth product and 8V/µs slew rate. This general-purpose amplifier offers a high output current of 2A (4A per channel) and operates with dual supply voltages from 10V to 35V. Housed in a TO-220 package, it boasts a 90dB common mode rejection ratio and a voltage gain of 103dB. Designed for a wide operating temperature range of -40°C to 105°C, this RoHS compliant component utilizes BIFET technology.
Texas Instruments OPA2544T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 4.5mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 22mA |
| Output Current | 2A |
| Output Current per Channel | 4A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 30mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 103dB |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2544T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
