Dual-channel operational amplifier featuring a 230MHz -3dB bandwidth and 125MHz bandwidth. This video amplifier offers a 118MHz gain bandwidth product, 70V/µs slew rate, and 40ns settling time. Operating from a minimum dual supply voltage of 2.5V to a maximum of 6.3V, or a single supply of 5V to 12V, it provides 350mA output current per channel. Key performance metrics include 85dB CMRR and 95dB PSRR, with an input offset voltage of 1mV and input bias current of 14.5µA. Packaged in a green SOIC-8 (PDSO8) with lead, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments OPA2613IDG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 125MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2613 |
| Settling Time | 40ns |
| Slew Rate | 70V/µs |
| Supply Current | 12.4mA |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2613IDG4 to view detailed technical specifications.
No datasheet is available for this part.