
Dual operational amplifier featuring a 230MHz -3dB bandwidth and 125MHz bandwidth. This high-output current amplifier offers 350mA per channel, a 70V/µs slew rate, and 40ns settling time. Operating from a 2.5V to 12V dual supply or 5V to 12V single supply, it boasts a 118MHz gain bandwidth product and 95dB PSRR. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA2613IDRG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 125MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 70V/µs |
| Supply Current | 12.4mA |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2613IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
