
Texas Instruments OPA2658P technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Series | OPA2658 |
| Slew Rate | 1700V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2658P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
