
Dual, wideband operational amplifier with a 260MHz -3dB bandwidth and 2.08GHz gain bandwidth product. Features high output current capability of 500mA per channel and a 2000V/µs slew rate. Operates from a dual supply voltage range of 5V to 6.3V, with a maximum supply voltage of 12V. This lead-free, RoHS compliant component is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA2674ID technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 49dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 2.08GHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 5.3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.08GHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2674ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
