
Dual wideband operational amplifier featuring a 2GHz gain bandwidth product and 250MHz -3dB bandwidth. This surface mount device offers a high slew rate of 2000V/µs and 500mA output current per channel. Operating from a 4V to 12.6V supply, it provides 49dB CMRR and 52dB PSRR. Packaged in HSOP, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments OPA2677H technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 220MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 49dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Slew Rate | 2000V/µs |
| Supply Current | 18.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2677H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
