
Texas Instruments OPA2677T technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 500mA |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 2000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2677T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
