
Dual wideband, voltage feedback operational amplifier featuring a 300MHz bandwidth and 500MHz -3dB bandwidth. This 2-channel amplifier offers a high slew rate of 1800V/µs and a 300MHz gain bandwidth product. Operating from a dual supply voltage range of 2.5V to 6V, it provides a 190mA output current per channel. The component is housed in an 8-SOIC package and operates within a temperature range of -40°C to 85°C.
Texas Instruments OPA2690ID technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.58mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.3A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2690 |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 11.6mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2690ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
