
Dual wideband, voltage feedback operational amplifier featuring a 500MHz -3dB bandwidth and 250MHz gain bandwidth product. This 2-channel IC offers a high slew rate of 1800V/µs and 190mA output current per channel. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it boasts a 58dB CMRR and 72dB PSRR. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2690IDR technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 11.6mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2690IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
