
Dual wideband current feedback operational amplifier featuring a 280MHz -3dB bandwidth and 2GHz gain bandwidth product. This 2-channel amplifier offers a high slew rate of 2100V/µs and 8ns settling time, with an output current per channel of 190mA. Operating from dual supply voltages between 2.5V and 6V, it supports a maximum supply voltage of 12V. The component is housed in an 8-SOIC package and operates within a temperature range of -40°C to 85°C.
Texas Instruments OPA2691ID technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2GHz |
| Height | 1.58mm |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 756mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.2mA |
| Output Current per Channel | 190mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Supply Current | 10.6mA |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2691ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
