Dual, wideband, low power current feedback operational amplifier featuring a 1.5GHz -3dB bandwidth and 1.5GHz gain bandwidth product. This 2-channel IC offers a high slew rate of 1700V/µs and an output current per channel of 70mA. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 3.5V to 6.3V, with a maximum operating supply voltage of 12.6V. The amplifier boasts a common mode rejection ratio of 54dB and a power supply rejection ratio of 53dB, with an input bias current of 20nA. Packaged in an 8-SOIC (D) case and supplied on tape and reel, this RoHS compliant component is ideal for demanding signal processing applications.
Texas Instruments OPA2694IDR technical specifications.
| -3db Bandwidth | 1.5GHz |
| Bandwidth | 1.5GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.6mA |
| Operating Supply Voltage | 12.6V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1700V/µs |
| Supply Current | 12.1mA |
| Technology | BIPOLAR |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2694IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.