
Dual ultra-wideband current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and 2900V/µs slew rate. This 2-channel amplifier operates with dual supply voltages from 1.75V to 6V, or a single supply from 3.6V to 12V, drawing 25.8mA quiescent current. It offers a 120mA output current per channel and a 300MHz gain bandwidth product. Packaged in an 8-SOIC (D) with dimensions of 5mm length, 4mm width, and 1.5mm height, this RoHS compliant component is rated for -40°C to 85°C.
Texas Instruments OPA2695ID technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| Supply Current | 25.8mA |
| Voltage Gain | 4.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
