
Dual-channel current feedback amplifier IC featuring a 1.1GHz -3dB bandwidth and gain bandwidth product. Offers a high slew rate of 2900V/µs and 120mA output current per channel. Operates with a supply voltage range of 3.6V to 12V, with a maximum dual supply voltage of 6V. Includes a 10ns settling time and a common mode rejection ratio of 51dB. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS compliant component is suitable for demanding applications.
Texas Instruments OPA2695IDG4 technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.1GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
