
Dual-channel, current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and 1.1GHz gain bandwidth product. This amplifier offers a high slew rate of 2900V/µs and a settling time of 10ns. Operating across a wide supply voltage range from 1.75V to 12V, it maintains a 51dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA2695IDR technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 1.1GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
