
Dual current-feedback operational amplifier featuring a 1.1GHz -3dB bandwidth and a 2900V/µs slew rate. This 2-channel IC offers 120mA output current per channel and operates from a minimum supply voltage of 1.75V up to a maximum of 12V. With a typical common mode rejection ratio of 51dB and an input offset voltage of 300µV, it is housed in an 8-SOIC package. The component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Texas Instruments OPA2695IDRG4 technical specifications.
| -3db Bandwidth | 1.1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 25.8mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2695IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
