
Dual, low-power, single-supply wideband operational amplifier featuring a 290MHz -3dB bandwidth and 230MHz bandwidth. This 2-channel op-amp offers a 100MHz gain bandwidth product, 500V/µs slew rate, and 72dB voltage gain. Operating from 1.5V to 5.5V dual supply or 3V to 11V single supply, it consumes 8.5mA operating supply current. The 8-SOIC package is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments OPA2830ID technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Supply Current | 9.5mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2830ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.