Dual, ultra-low power, rail-to-rail output, negative rail input voltage feedback amplifier. Features a 56MHz -3dB bandwidth and 31MHz gain bandwidth product. Offers 40mA output current per channel, 160V/µs slew rate, and 55ns settling time. Operates from a 2.5V to 5.5V supply with 250µA quiescent current. Packaged in an 8-SOIC with a temperature range of -40°C to 125°C.
Texas Instruments OPA2835ID technical specifications.
| -3db Bandwidth | 56MHz |
| Bandwidth | 31MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 91dB |
| Dual Supply Voltage | 2.75V |
| Gain Bandwidth Product | 31MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 160V/µs |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2835ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.