
High-speed dual operational amplifier featuring a 1.65GHz bandwidth and 600V/µs slew rate. This video amplifier offers a 90dB voltage gain and 80mA output current per channel, ideal for demanding signal processing applications. Operates with dual supply voltages from 3V to 6V or single supply from 6V to 12V, with a typical operating supply current of 25.2mA. Packaged in an 8-pin SOIC (PDSO8) with a temperature range of -40°C to 85°C.
Texas Instruments OPA2846IDG4 technical specifications.
| Bandwidth | 1.65GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.65GHz |
| Input Bias Current | 21.2uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 650uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25.2mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2846 |
| Settling Time | 18ns |
| Slew Rate | 600V/µs |
| Supply Current | 12.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.65GHz |
| Voltage Gain | 90dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2846IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
