
Dual voltage feedback operational amplifier featuring 115MHz -3dB bandwidth and 75MHz gain bandwidth product. This wideband amplifier offers a 250V/µs slew rate and 25ns settling time, suitable for dual supply operation from 1.3V to 6V, with a maximum single supply of 12V. The device operates with a low 920µA supply current and provides 60mA output current per channel. Housed in an 8-SOIC package, it boasts 58dB CMRR and 60dB PSRR, with a lead-free and RoHS compliant construction.
Texas Instruments OPA2889ID technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.3V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 920uA |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 250V/µs |
| Supply Current | 40mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 64dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2889ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
