Dual-channel operational amplifier featuring a 250MHz -3dB bandwidth and 400V/µs slew rate. This video amplifier offers a 120MHz gain bandwidth product and 60dB voltage gain, with an output current of 40mA per channel. Operating from a minimum dual supply of 1.5V to a maximum of 6V, or a single supply of 3V to 12V, it provides 59dB CMRR and 65dB PSRR. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments OPA2890IDG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2890 |
| Settling Time | 16ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.