Dual-channel operational amplifier featuring a 250MHz -3dB bandwidth and 400V/µs slew rate. This video amplifier offers a 120MHz gain bandwidth product and 60dB voltage gain, with an output current of 40mA per channel. Operates from a 3V to 12V supply voltage range, with a typical operating supply current of 2.25mA. Packaged in a VSSOP (MSOP-10) for surface mounting.
Texas Instruments OPA2890IDGSRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2890 |
| Settling Time | 16ns |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2890IDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.