
Texas Instruments OPA300AIDRG4 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 12mA |
| Technology | CMOS |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA300AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.