
Texas Instruments OPA336U/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 32uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
