
Single-supply, micropower CMOS operational amplifier featuring a 100kHz gain bandwidth product and 0.03V/µs slew rate. This general-purpose amplifier offers a low input bias current of 10pA and an input offset voltage of 125µV. Operating from 2.3V to 5.5V, it consumes a typical 20µA supply current and provides 5mA output current per channel. With 80dB CMRR and 115dB voltage gain, it is suitable for a wide range of applications.
Texas Instruments OPA336U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 125uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 32uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
