
Single-supply, micropower CMOS operational amplifier featuring a 100kHz gain bandwidth product and 115dB voltage gain. This general-purpose amplifier offers a low input offset voltage of 60µV, 10pA input bias current, and a 20µA operating supply current. It operates from a 2.3V to 5.5V supply range and provides 5mA output current per channel. The amplifier boasts a 76dB CMRR and 92.04dB PSRR, with a slew rate of 0.03V/µs. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments OPA336UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 32uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA336UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
