Industrial-grade operational amplifier featuring a 0.1MHz unity gain bandwidth and a maximum input offset voltage of 2500µV. This single-function, voltage-feedback amplifier operates with a nominal supply voltage of 5V, drawing a maximum supply current of 0.038A. Housed in an 8-terminal SOIC-8 package (PDSO8, R-PDSO-G8), it offers a minimum voltage gain of 31620 and a nominal slew rate of 0.03V/µs. Operating across an industrial temperature range of -40°C to 85°C, this micropower amplifier also boasts low bias current.
Texas Instruments OPA336UJ/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.038 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA336UJ/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.