
Single-supply, rail-to-rail operational amplifier featuring a 5.5MHz bandwidth and 6V/µs slew rate. This general-purpose amplifier offers a 124dB voltage gain and 50mA output current per channel. Operating from 2.5V to 5.5V supply voltage, it boasts low power consumption with 750µA typical supply current. Key specifications include 10pA input bias current and 500µV input offset voltage, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments OPA340PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA340PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
