
General purpose operational amplifier featuring a 5.5MHz bandwidth and 6V/µs slew rate. This single-channel CMOS amplifier offers a 5.5V maximum supply voltage, 750µA operating supply current, and 50mA output current per channel. Key specifications include 80dB CMRR, 90.46dB PSRR, 500µV input offset voltage, and 10pA input bias current. Packaged in an 8-pin DIP, this RoHS compliant component operates from 2.5V to 5.5V.
Texas Instruments OPA340PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA340PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
