
Single-supply, rail-to-rail operational amplifier featuring a 5.5MHz gain bandwidth product and 6V/µs slew rate. This general-purpose amplifier offers a low operating supply current of 750µA and a 50mA output current per channel. Operating from 2.5V to 5.5V, it boasts a high voltage gain of 124dB and excellent common mode rejection ratio of 80dB. Designed for a wide temperature range of -40°C to 85°C, this CMOS amplifier is provided in tape and reel packaging.
Texas Instruments OPA340UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA340UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
